If you like Findchips… You will love Findchips PRO. Try it Now.

BLM18PG121SN1D vs BLM18PG121SH1C feature comparison

BLM18PG121SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18PG121SH1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description 0603 EIA STD PACKAGE SIZE 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time [object Object]
Additional Feature MONOLITHIC TYPE
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.05 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Material Ferrite
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TAPE BULK
Physical Dimension L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch)
Rated Current 2 A 2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Width 0.8 mm
Base Number Matches 1 1
Manufacturer Series BLM18_SH

Compare BLM18PG121SN1D with alternatives

Compare BLM18PG121SH1C with alternatives