If you like Findchips… You will love Findchips PRO. Try it Now.

BLM21PG221SN1D vs BLM21PG221SN1K feature comparison

BLM21PG221SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM21PG221SN1K Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 7 Weeks
Additional Feature MONOLITHIC TYPE MONOLITHIC TYPE
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.85 mm 0.85 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Material Ferrite
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension L2.0XB1.25XH0.85 (mm)/L0.079XB0.049XH0.033 (inch) L2XB1.25XH0.85 (mm)
Rated Current 2 A 2 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Series BLM21P

Compare BLM21PG221SN1D with alternatives

Compare BLM21PG221SN1K with alternatives