BLU0603P-11R8-DB50 vs P0603H11R8DN feature comparison

BLU0603P-11R8-DB50 RCD Components Inc

Buy Now Datasheet

P0603H11R8DN Vishay Sfernice

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method Bulk WAFFLE PACK
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 11.8 Ω 11.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series BLU P0603
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMT, 0603
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, STANDARD: MIL-PRF-55342G
JESD-609 Code e2
Manufacturer Series P
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342G
Surface Mount YES
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare BLU0603P-11R8-DB50 with alternatives

Compare P0603H11R8DN with alternatives