BLU0603P-11R8-DT50W vs P0603H11R8DN feature comparison

BLU0603P-11R8-DT50W RCD Components Inc

Buy Now Datasheet

P0603H11R8DN

Part not found

Search for P0603H11R8DN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 11.8 Ω
Resistor Type FIXED RESISTOR
Series BLU
Size Code 0603
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 75 V
Base Number Matches 1

Compare BLU0603P-11R8-DT50W with alternatives