BLU30/12
vs
TP5051
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
6 A
|
10 A
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
15
|
15
|
Number of Elements |
1
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
65 W
|
145 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
4
|
3
|
|
|
|