BLU45/12 vs BLU60/12 feature comparison

BLU45/12 NXP Semiconductors

Buy Now Datasheet

BLU60/12 Philips Semiconductors

Buy Now Datasheet
Source Content uid BLU45/12
Part Life Cycle Code Obsolete Transferred
Package Description FLANGE MOUNT, O-CXFM-F6 ,
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Case Connection ISOLATED
Collector Current-Max (IC) 9 A 12 A
Collector-Emitter Voltage-Max 16.5 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 15 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F6
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 4.8 dB
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 1
Power Dissipation-Max (Abs) 110 W

Compare BLU45/12 with alternatives