BLU45/12 vs MS1480 feature comparison

BLU45/12 NXP Semiconductors

Buy Now Datasheet

MS1480 Microsemi Corporation

Buy Now Datasheet
Source Content uid BLU45/12
Part Life Cycle Code Obsolete Transferred
Package Description FLANGE MOUNT, O-CXFM-F6 FLANGE MOUNT, O-CXFM-F6
Pin Count 6 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Case Connection ISOLATED EMITTER
Collector Current-Max (IC) 9 A 10 A
Collector-Emitter Voltage-Max 16.5 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F6 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 4.8 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JESD-609 Code e0
Power Dissipation-Max (Abs) 175 W
Terminal Finish TIN LEAD

Compare BLU45/12 with alternatives

Compare MS1480 with alternatives