BLU45/12
vs
ULBM25
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
ASI SEMICONDUCTOR INC
|
Package Description |
,
|
FLANGE MOUNT, O-CXFM-F6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
9 A
|
4.8 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
10
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
87 W
|
70 W
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
3
|
1
|
Pin Count |
|
6
|
Additional Feature |
|
HIGH RELIABILITY
|
Collector-Base Capacitance-Max |
|
80 pF
|
Collector-Emitter Voltage-Max |
|
16 V
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
O-CXFM-F6
|
Number of Terminals |
|
6
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
UNSPECIFIED
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare ULBM25 with alternatives