BLU60/12
vs
JO3037
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
FLANGE MOUNT, O-CXFM-F6
|
,
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
|
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
12 A
|
5 A
|
Collector-Emitter Voltage-Max |
16.5 V
|
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
15
|
20
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JESD-30 Code |
O-CXFM-F6
|
|
Number of Elements |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
200 °C
|
140 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Gain-Min (Gp) |
4.4 dB
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
|
Terminal Position |
UNSPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
3
|
4
|
Power Dissipation-Max (Abs) |
|
83 W
|
|
|
|
Compare BLU60/12 with alternatives