BLU60/12
vs
MRF658
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
12 A
|
15 A
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
15
|
40
|
Number of Elements |
1
|
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
110 W
|
175 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
3
|
|
|
|