BLW34
vs
TVU004
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
ASI SEMICONDUCTOR INC
|
Package Description |
,
|
POST/STUD MOUNT, O-XRPM-F4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2.25 A
|
1.59 A
|
Collector-Emitter Voltage-Max |
30 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3300 MHz
|
|
Base Number Matches |
1
|
1
|
Collector-Base Capacitance-Max |
|
20 pF
|
DC Current Gain-Min (hFE) |
|
20
|
JESD-30 Code |
|
O-XRPM-F4
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Power Dissipation-Max (Abs) |
|
31.8 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
RADIAL
|
|
|
|
Compare BLW34 with alternatives
Compare TVU004 with alternatives