BLW76 vs MS1077 feature comparison

BLW76 Richardson Electronics Ltd

Buy Now Datasheet

MS1077 Advanced Power Technology

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RICHARDSON ELECTRONICS LTD ADVANCED POWER TECHNOLOGY INC
Package Description , FLANGE MOUNT, O-PRFM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 12 A
Configuration SINGLE COMMON EMITTER, 2 ELEMENTS
DC Current Gain-Min (hFE) 15 18
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 140 W 175 W
Surface Mount NO YES
Transition Frequency-Nom (fT) 305 MHz
Base Number Matches 7 2
Collector-Base Capacitance-Max 260 pF
Collector-Emitter Voltage-Max 35 V
Highest Frequency Band HIGH FREQUENCY BAND
JESD-30 Code O-PRFM-F4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MS1077 with alternatives