BLW76
vs
SD1407
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
RICHARDSON ELECTRONICS LTD
|
STMICROELECTRONICS
|
Package Description |
,
|
0.500 INCH, PLASTIC, M174, FM-4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
8 A
|
20 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
10
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
140 W
|
270 W
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
305 MHz
|
|
Base Number Matches |
7
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
4
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Collector-Emitter Voltage-Max |
|
36 V
|
Highest Frequency Band |
|
HIGH FREQUENCY BAND
|
JESD-30 Code |
|
O-PRFM-F4
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
NICKEL
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
RADIAL
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare SD1407 with alternatives