BLW87
vs
BLV945A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT
|
|
Package Description |
FLANGE MOUNT, O-CRFM-F4
|
FLANGE MOUNT, R-CDFM-F4
|
Pin Count |
4
|
|
Manufacturer Package Code |
SOT123A
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
EMITTER
|
Collector Current-Max (IC) |
6 A
|
2 A
|
Collector-Emitter Voltage-Max |
18 V
|
27 V
|
Configuration |
SINGLE
|
COMMON EMITTER, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
10
|
30
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CRFM-F4
|
R-CDFM-F4
|
Number of Elements |
1
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
76 W
|
|
Power Gain-Min (Gp) |
6 dB
|
9 dB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
800 MHz
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.75
|
Additional Feature |
|
HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
|
Collector-Base Capacitance-Max |
|
30 pF
|
Power Dissipation Ambient-Max |
|
60 W
|
|
|
|
Compare BLW87 with alternatives
Compare BLV945A with alternatives