BLY87C/01
vs
MS1507
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
ADVANCED POWER TECHNOLOGY INC
|
Package Description |
,
|
FLANGE MOUNT, O-PRFM-F4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1.2 A
|
8 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
20
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
2
|
Additional Feature |
|
WITH EMITTER BALLASTING RESISTORS
|
Collector-Base Capacitance-Max |
|
120 pF
|
Collector-Emitter Voltage-Max |
|
18 V
|
Highest Frequency Band |
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
|
O-PRFM-F4
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
RADIAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare MS1507 with alternatives