If you like Findchips… You will love Findchips PRO. Try it Now.
BM2904N Baneasa SABuy Now Datasheet |
LM301N-14 SigneticsBuy Now Datasheet |
|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | BANEASA S A | SIGNETICS CORP |
Part Package Code | DIP | |
Package Description | DIP, | , |
Pin Count | 8 | |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.33.00.01 | 8542.33.00.01 |
Amplifier Type | OPERATIONAL AMPLIFIER | OPERATIONAL AMPLIFIER |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | R-PDIP-T14 |
Number of Functions | 2 | |
Number of Terminals | 8 | 14 |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | DIP | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Qualification Status | Not Qualified | Not Qualified |
Slew Rate-Nom | 0.6 V/us | |
Surface Mount | NO | NO |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Position | DUAL | DUAL |
Unity Gain BW-Nom | 1000 kHz | |
Base Number Matches | 1 | 1 |