If you like Findchips… You will love Findchips PRO. Try it Now.

BM2904N vs MC1458P3 feature comparison

BM2904N Baneasa SA

Buy Now Datasheet

MC1458P3 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer BANEASA S A ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA
Common-mode Reject Ratio-Nom 70 dB
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDIP-T8
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Slew Rate-Nom 0.6 V/us
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Unity Gain BW-Nom 1000 kHz
Base Number Matches 1 1

Compare BM2904N with alternatives

Compare MC1458P3 with alternatives