If you like Findchips… You will love Findchips PRO. Try it Now.

BM2904N vs MC1558LB feature comparison

BM2904N Baneasa SA

Buy Now Datasheet

MC1558LB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A TEXAS INSTRUMENTS INC
Part Package Code DIP BCY
Package Description DIP, , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA
Common-mode Reject Ratio-Nom 70 dB
Input Offset Voltage-Max 7000 µV 6000 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.6 V/us 0.5 V/us
Surface Mount NO
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE WIRE
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 1000 kHz 1000 kHz
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation YES
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V
Package Equivalence Code CAN8,.2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies +-15 V
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 6.6 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 25000

Compare BM2904N with alternatives

Compare MC1558LB with alternatives