BM2904N
vs
LM301N-14
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BANEASA S A
|
SIGNETICS CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
,
|
Pin Count |
8
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.25 µA
|
|
Common-mode Reject Ratio-Nom |
70 dB
|
|
Input Offset Voltage-Max |
7000 µV
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T14
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
0.6 V/us
|
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1000
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare BM2904N with alternatives
Compare LM301N-14 with alternatives