BM301AN vs UA759HM feature comparison

BM301AN Baneasa SA

Buy Now Datasheet

UA759HM Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer BANEASA S A ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA
Common-mode Reject Ratio-Nom 96 dB
Input Offset Voltage-Max 7500 µV
JESD-30 Code R-PDIP-T8
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Slew Rate-Nom 0.5 V/us
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Unity Gain BW-Nom 1000
Base Number Matches 1 2

Compare BM301AN with alternatives

Compare UA759HM with alternatives