BM64SPKS1MC1
vs
BM64SPKS1MC2-0003AA
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
PACKAGE-43
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Additional Feature |
|
ADDITIONAL 5V SUPPLY IS ALSO REQUIRED
|
Consumer IC Type |
|
CONSUMER CIRCUIT
|
JESD-30 Code |
|
R-XXMA-N43
|
JESD-609 Code |
|
e4
|
Length |
|
32 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
43
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Equivalence Code |
|
MODULE,43LEAD
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
2.56 mm
|
Supply Voltage-Max (Vsup) |
|
4.2 V
|
Supply Voltage-Min (Vsup) |
|
3.2 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UNSPECIFIED
|
Width |
|
15 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare BM64SPKS1MC2-0003AA with alternatives