BM64SPKS1MC1-0003AA
vs
BM64SPKS1MC2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
PACKAGE-43
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Additional Feature |
ADDITIONAL 5V SUPPLY IS ALSO REQUIRED
|
ADDITIONAL 5V SUPPLY IS ALSO REQUIRED
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-30 Code |
R-XXMA-N43
|
R-XXMA-N43
|
JESD-609 Code |
e4
|
|
Length |
32 mm
|
32 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
43
|
43
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Equivalence Code |
MODULE,43LEAD
|
MODULE,43LEAD
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
2.56 mm
|
2.56 mm
|
Supply Voltage-Max (Vsup) |
4.2 V
|
4.2 V
|
Supply Voltage-Min (Vsup) |
3.2 V
|
3.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
5A992.C
|
HTS Code |
|
8529.90.22.00
|
Date Of Intro |
|
2017-10-19
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Pitch |
|
1.2 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BM64SPKS1MC1-0003AA with alternatives
Compare BM64SPKS1MC2 with alternatives