BM64SPKS1MC2-0002AA
vs
BM64SPKS1MC2-00M3AA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
PACKAGE-43
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
|
HTS Code |
8529.90.22.00
|
|
Factory Lead Time |
8 Weeks
|
18 Weeks, 1 Day
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Additional Feature |
ALSO AVAILABLE 5V SUPPLY-NOM FOR ADAPTER, SEATED HGT-NOM
|
ADDITIONAL 5V SUPPLY IS ALSO REQUIRED
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-30 Code |
R-XXMA-N43
|
R-XXMA-N43
|
Length |
32 mm
|
32 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
43
|
43
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Equivalence Code |
MODULE,43LEAD
|
MODULE,43LEAD
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
2.5 mm
|
2.56 mm
|
Supply Voltage-Max (Vsup) |
4.2 V
|
4.2 V
|
Supply Voltage-Min (Vsup) |
3.2 V
|
3.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.2 mm
|
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
|
|
|
Compare BM64SPKS1MC2-0002AA with alternatives
Compare BM64SPKS1MC2-00M3AA with alternatives