BMR4500002/020
vs
BMR4500002/021
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ERICSSON POWER MODULES AB
|
ERICSSON POWER MODULES AB
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
ROHS COMPLIANT PACKAGE-13
|
Pin Count |
13
|
13
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
REMOTE SHUTDOWN
|
REMOTE SHUTDOWN
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL
|
UL
|
Efficiency (Main Output) |
93.5%
|
95.6%
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
4.5 V
|
8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XDMA-P13
|
R-XDMA-P13
|
Length |
25.65 mm
|
25.65 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
13
|
13
|
Operating Temperature-Max |
120 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
20 A
|
18 A
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
0.6 V
|
0.6 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
8.2 mm
|
8.2 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
110 W
|
99 W
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
0.03 s
|
0.036 s
|
Width |
12.9 mm
|
12.9 mm
|
Base Number Matches |
1
|
1
|
Line Regulation-Max |
|
0.09%
|
Load Regulation-Max |
|
0.07%
|
Ripple Voltage (Main Out) |
|
0.01768 Vrms
|
|
|
|
Compare BMR4500002/020 with alternatives
Compare BMR4500002/021 with alternatives