BPA08SB
vs
A6S-7101
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Length |
0.083 inch
|
|
Actuator Material |
POLYAMIDE
|
|
Actuator Type |
SLIDE
|
FLAT TYPE
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
8.15 mm
|
6.2 mm
|
Body Height |
6 mm
|
3 mm
|
Body Length or Diameter |
22.3 mm
|
18.72 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(DC)-Max |
0.1 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
.1A@5VDC
|
0.025A@24VDC
|
Contact Resistance |
0.05 mΩ
|
0.2 mΩ
|
Contact Voltage(DC)-Max |
5 V
|
24 V
|
Dielectric Withstand Volts |
300VAC V
|
500VAC V
|
Electrical Life |
1000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
8
|
2
|
Number of Switch Sections |
1
|
7
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au)
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
3
|
Actuator Color |
|
YELLOW
|
Contact Function |
|
ON-OFF
|
Solderability |
|
HAND/REFLOW
|
|
|
|
Compare BPA08SB with alternatives
Compare A6S-7101 with alternatives