BPA09SBR
vs
4009-6PU
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
OUPIIN AMERICA INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
48 Weeks
|
|
Actuator Length |
0.083 inch
|
0.087 inch
|
Actuator Material |
POLYAMIDE
|
|
Actuator Type |
SLIDE
|
PIANO
|
Additional Feature |
ROHS COMPLIANT, T/R PACKAGING
|
|
Body Breadth |
8.15 mm
|
9.1948 mm
|
Body Height |
6 mm
|
10.5918 mm
|
Body Length or Diameter |
24.8 mm
|
16.4084 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
BRASS
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact Current(DC)-Max |
0.1 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
.1A@5VDC
|
0.025A@50VDC
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
5 V
|
50 V
|
Dielectric Withstand Volts |
300VAC V
|
500VDC V
|
Electrical Life |
1000 Cycle(s)
|
3000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
9
|
|
Number of Switch Sections |
1
|
6
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
VERTICAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au)
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Contact Function |
|
ON-OFF
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Insulator Material |
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
PCB Hole Count |
|
12
|
Terminal Length |
|
0.133 inch
|
|
|
|
Compare BPA09SBR with alternatives
Compare 4009-6PU with alternatives