BPA09SBR vs SDA06H1SBDR feature comparison

BPA09SBR C&K

Buy Now Datasheet

SDA06H1SBDR C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 48 Weeks 48 Weeks
Actuator Length 0.083 inch 0.039 inch
Actuator Material POLYAMIDE POLYAMIDE6T
Actuator Type SLIDE EXTENDED TYPE
Additional Feature ROHS COMPLIANT, T/R PACKAGING LOW PROFIE, UL
Body Breadth 8.15 mm 7.49 mm
Body Height 6 mm 3.5 mm
Body Length or Diameter 24.8 mm 17.18 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating GOLD OVER NICKEL GOLD
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load .1A@5VDC 0.1A@5VDC
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 5 V 5 V
Dielectric Withstand Volts 300VAC V 300VDC V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
End Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
End Contact Plating GOLD OVER NICKEL GOLD
Housing Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Positions 9 6
Number of Switch Sections 1 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TAPE AND REEL TR, 13 INCH
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Body Color BLACK
Contact Function ON-OFF
Insulator Material POLYPHENYLENE SULPHIDE

Compare BPA09SBR with alternatives

Compare SDA06H1SBDR with alternatives