BPV10NF
vs
Q62702P1671
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
6 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
DAY LIGHT FILTER, HIGH SENSITIVITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
5 nA
|
5 nA
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e4
|
|
Light Current-Nom |
0.055 mA
|
0.09 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Packing Method |
BULK
|
|
Peak Wavelength |
940 nm
|
900 nm
|
Response Time-Max |
2.5e-9 s
|
|
Reverse Breakdown Voltage-Min |
60 V
|
20 V
|
Reverse Voltage-Max |
60 V
|
|
Semiconductor Material |
GaAs
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
|
Terminal Finish |
Silver (Ag)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BPV10NF with alternatives
Compare Q62702P1671 with alternatives