BPW34 vs BPW34 feature comparison

BPW34 OSRAM Opto Semiconductors

Buy Now Datasheet

BPW34 Centronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH CENTRONIC INC E-O DIV
Package Description ROHS COMPLIANT, PLASTIC, DIL-2
Reach Compliance Code compliant unknown
Configuration SINGLE
Dark Current-Max 30 nA 2 nA
Infrared Range YES
JESD-609 Code e2
Light Current-Nom 0.08 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type PIN PHOTODIODE PIN PHOTODIODE
Peak Wavelength 850 nm
Response Time-Max 3.5e-7 s 3.5e-7 s
Reverse Breakdown Voltage-Min 32 V
Reverse Voltage-Max 32 V 32 V
Semiconductor Material Silicon Silicon
Shape SQUARE
Size 2.65 mm
Surface Mount NO NO
Terminal Finish Tin/Nickel (Sn/Ni)
Base Number Matches 18 2