BQ25071DQCT
vs
R3116K351A-TR-F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RICOH ELECTRONIC DEVICES CO LTD
|
Package Description |
WSON-10
|
VSON,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
RECHARGE DETECTION THRESHOLD IS 3.3V
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
VOLTAGE SUPERVISOR/RESET IC
|
Input Voltage-Max |
10.2 V
|
|
Input Voltage-Min |
3.75 V
|
|
JESD-30 Code |
R-PDSO-N10
|
S-XDSO-N4
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
1 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVSON
|
VSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
0.8 mm
|
0.6 mm
|
Supply Voltage-Max (Vsup) |
10.2 V
|
6 V
|
Supply Voltage-Min (Vsup) |
3.75 V
|
0.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+3.5V
|
+3.5V
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DFN
|
Pin Count |
|
4
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
SOLCC4,.04,25
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
|
|
|
Compare BQ25071DQCT with alternatives
Compare R3116K351A-TR-F with alternatives