BQ51010BYFPR
vs
BQ51013BRHLR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DSBGA-28
|
VQFN-20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
JESD-30 Code |
R-XBGA-B28
|
R-PQCC-N20
|
JESD-609 Code |
e1
|
e4
|
Length |
3 mm
|
4.5 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.5 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.88 mm
|
3.5 mm
|
Base Number Matches |
1
|
1
|
Data Rate |
|
2 Mbps
|
Supply Voltage-Nom |
|
5 V
|
|
|
|
Compare BQ51010BYFPR with alternatives
Compare BQ51013BRHLR with alternatives