BQ51013BRHLT vs BQ51014YFPT feature comparison

BQ51013BRHLT Texas Instruments

Buy Now Datasheet

BQ51014YFPT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-20 DSBGA-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Rate 2 Mbps
JESD-30 Code R-PQCC-N20 R-PBGA-B28
JESD-609 Code e4 e1
Length 4.5 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 20 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 0.5 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish NICKEL PALLADIUM GOLD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 1.88 mm
Base Number Matches 1 1

Compare BQ51013BRHLT with alternatives

Compare BQ51014YFPT with alternatives