BQ51013BYFPR vs BQ51013BRHLT feature comparison

BQ51013BYFPR Texas Instruments

Buy Now Datasheet

BQ51013BRHLT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DSBGA-28 VQFN-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Rate 2 Mbps 2 Mbps
JESD-30 Code R-XBGA-B28 R-PQCC-N20
JESD-609 Code e1 e4
Length 3 mm 4.5 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 28 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA VQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.5 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) NICKEL PALLADIUM GOLD
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.88 mm 3.5 mm
Base Number Matches 1 1

Compare BQ51013BYFPR with alternatives

Compare BQ51013BRHLT with alternatives