BQ51013BYFPT vs BQ51010YFFR feature comparison

BQ51013BYFPT Texas Instruments

Buy Now Datasheet

BQ51010YFFR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DSBGA-28 VFBGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Data Rate 2 Mbps
JESD-30 Code R-XBGA-B28 R-XBGA-B28
JESD-609 Code e1
Length 3 mm 2.76 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.5 mm 0.625 mm
Supply Voltage-Nom 5 V 7 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1.88 mm 1.56 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 28
Qualification Status Not Qualified

Compare BQ51013BYFPT with alternatives

Compare BQ51010YFFR with alternatives