BR1225A/HB
vs
CR1225FH-LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
THE SWATCH GROUP LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8506.80.00.00
|
8506.80.00.00
|
Battery Chemistry |
LITHIUM POLY-CARBONMONOFLOURIDE
|
LITHIUM MANGANESE DIOXIDE
|
Battery Size |
1225A
|
1225
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.048 Ah
|
0.048 Ah
|
Diameter |
12.5 mm
|
12.5 mm
|
Height |
2.5 mm
|
3.3 mm
|
Terminal Type |
TAB
|
TAB
|
Voltage |
3 V
|
3 V
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
3A991.J.1
|
Approvals |
|
UL
|
Cross-Reference Number |
|
IEC-CR1225
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Weight |
|
1.1 g
|
|
|
|