BR24G02FVT-3AGE2 vs 34LC02-I/ST feature comparison

BR24G02FVT-3AGE2 ROHM Semiconductor

Buy Now Datasheet

34LC02-I/ST Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description TSSOP, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 11 Weeks 52 Weeks
Samacsys Manufacturer ROHM Semiconductor Microchip
Additional Feature 1.7V AT 1MHZ
Clock Frequency-Max (fCLK) 0.4 MHz 1 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.4 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.2 mm 1.2 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.6 V 2.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Source Content uid 34LC02-I/ST
Pbfree Code Yes
Part Package Code TSOP
Pin Count 8
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics OPEN-DRAIN
Package Equivalence Code TSSOP8,.25
Power Supplies 2.5/5 V
Programming Voltage 2.5 V
Qualification Status Not Qualified
Screening Level AEC-Q100
Standby Current-Max 0.000001 A
Supply Current-Max 3 mA
Supply Voltage-Nom (Vsup) 2.5 V
Terminal Finish Matte Tin (Sn) - annealed
Write Protection HARDWARE/SOFTWARE

Compare BR24G02FVT-3AGE2 with alternatives

Compare 34LC02-I/ST with alternatives