BR24G02FVT-3AGE2 vs AT24C02C-MA9M-E feature comparison

BR24G02FVT-3AGE2 ROHM Semiconductor

Buy Now Datasheet

AT24C02C-MA9M-E Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description 3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8 UDFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 16 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature 1.7V AT 1MHZ
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-N8
Length 4.4 mm 3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm 0.6 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.6 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 2
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Number of Ports 1
Output Characteristics OPEN-DRAIN
Package Equivalence Code SOLCC8,.12,20
Programming Voltage 5 V
Screening Level AEC-Q100
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Supply Voltage-Nom (Vsup) 5 V
Write Protection HARDWARE

Compare BR24G02FVT-3AGE2 with alternatives

Compare AT24C02C-MA9M-E with alternatives