BR24G02FVT-3AGTE2 vs AT24C02C-X9M-T feature comparison

BR24G02FVT-3AGTE2 ROHM Semiconductor

Buy Now Datasheet

AT24C02C-X9M-T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.4 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1.2 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish PURE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Source Content uid AT24C02C-X9M-T
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Number of Ports 1
Output Characteristics OPEN-DRAIN
Package Equivalence Code TSSOP8,.25
Programming Voltage 5 V
Screening Level AEC-Q100
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Write Protection HARDWARE

Compare BR24G02FVT-3AGTE2 with alternatives

Compare AT24C02C-X9M-T with alternatives