BRC144EMP
vs
BCR146W
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
INFINEON TECHNOLOGIES AG
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BUILT IN BIAS RESISTOR RATIO IS 1
|
BUILT-IN BIAS RESISTOR RATIO IS 0.47
|
Collector Current-Max (IC) |
0.1 A
|
0.07 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
70
|
50
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SC-70
|
Manufacturer Package Code |
|
SOT323
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Terminal Finish |
|
MATTE TIN
|
Transition Frequency-Nom (fT) |
|
150 MHz
|
|
|
|
Compare BRC144EMP with alternatives
Compare BCR146W with alternatives