BSC036NE7NS3GXT vs BSC036NE7NS3GATMA1 feature comparison

BSC036NE7NS3GXT Infineon Technologies AG

Buy Now Datasheet

BSC036NE7NS3GATMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-F5 TDSON-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks 18 Weeks
Avalanche Energy Rating (Eas) 260 mJ 260 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 75 V 75 V
Drain Current-Max (ID) 20 A 20 A
Drain-source On Resistance-Max 0.0036 Ω 0.0036 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-N8 R-PDSO-N8
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 400 A 400 A
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Pin Count 8
Samacsys Manufacturer Infineon
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Tin (Sn)

Compare BSC036NE7NS3GXT with alternatives

Compare BSC036NE7NS3GATMA1 with alternatives