BSM25GD120D2
vs
6MBI25LB-120
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
COLLMER SEMICONDUCTOR INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
35 A
|
25 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1200 V
|
Gate-Emitter Voltage-Max |
20 V
|
|
Number of Elements |
1
|
6
|
Operating Temperature-Max |
150 °C
|
|
Power Dissipation-Max (Abs) |
200 W
|
|
VCEsat-Max |
3.2 V
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
FLANGE MOUNT, R-XUFM-X17
|
Pin Count |
|
17
|
Additional Feature |
|
HIGH SWITCHING SPEED
|
JESD-30 Code |
|
R-XUFM-X17
|
Number of Terminals |
|
17
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
N-CHANNEL
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UPPER
|
Transistor Application |
|
POWER CONTROL
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Nom (toff) |
|
1500 ns
|
Turn-on Time-Nom (ton) |
|
800 ns
|
|
|
|
Compare 6MBI25LB-120 with alternatives