BSP250
vs
BSP250,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SC-73
|
SC-73
|
Package Description |
PLASTIC, SMD, SC-73, 4 PIN
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Samacsys Manufacturer |
NXP
|
Nexperia
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
30 V
|
30 V
|
Drain Current-Max (ID) |
3 A
|
3 A
|
Drain-source On Resistance-Max |
0.4 Ω
|
0.4 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation Ambient-Max |
5 W
|
|
Power Dissipation-Max (Abs) |
1.65 W
|
|
Pulsed Drain Current-Max (IDM) |
12 A
|
12 A
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
140 ns
|
|
Turn-on Time-Max (ton) |
80 ns
|
|
Base Number Matches |
10
|
1
|
Manufacturer Package Code |
|
SOT223
|
Factory Lead Time |
|
8 Weeks
|
Date Of Intro |
|
2017-02-01
|
|
|
|
Compare BSP250 with alternatives
Compare BSP250,115 with alternatives
-
BSP250,115 vs BSP250T/R
-
BSP250,115 vs BSP250-TAPE-7
-
BSP250,115 vs BSP250,135
-
BSP250,115 vs BSP250-T
-
BSP250,115 vs BSP250/T3
-
BSP250,115 vs 934033450115
-
BSP250,115 vs BSP250-TAPE-13
-
BSP250,115 vs NDT456P
-
BSP250,115 vs FX30ASJ-03