BSP50,115 vs BSP52E6327 feature comparison

BSP50,115 NXP Semiconductors

Buy Now Datasheet

BSP52E6327 Siemens

Buy Now Datasheet
Source Content uid BSP50,115
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS SIEMENS A G
Part Package Code SC-73
Package Description PLASTIC, SMD, SC-73, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Manufacturer Package Code SOT223
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 45 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 2000 2000
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
VCEsat-Max 1.3 V
Base Number Matches 2 2
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 400 ns

Compare BSP50,115 with alternatives