BSP51,115
vs
BSP52T/R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
SC-73
|
|
Package Description |
PLASTIC, SMD, SC-73, 4 PIN
|
,
|
Pin Count |
4
|
|
Manufacturer Package Code |
SOT223
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.5 A
|
2 A
|
Collector-Emitter Voltage-Max |
60 V
|
|
Configuration |
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
2000
|
2000
|
JESD-30 Code |
R-PDSO-G4
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1.5 W
|
|
Power Dissipation-Max (Abs) |
1.5 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
VCEsat-Max |
1.3 V
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare BSP51,115 with alternatives
-
BSP51,115 vs BSP51T/R
-
BSP51,115 vs 933986340115
-
BSP51,115 vs BSP51
-
BSP51,115 vs BSP50E6327HTSA1
-
BSP51,115 vs BSP50,115
-
BSP51,115 vs 933986330115
-
BSP51,115 vs 933969470115
-
BSP51,115 vs BSP52
-
BSP51,115 vs BSP52E6327