BSP52E6327 vs 933969470115 feature comparison

BSP52E6327 Siemens

Buy Now Datasheet

933969470115 Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 2000 2000
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 400 ns
Base Number Matches 2 2
Source Content uid 933969470115
Rohs Code Yes
Date Of Intro 2017-02-01
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare 933969470115 with alternatives