BSP52T3G vs BSP52,115 feature comparison

BSP52T3G onsemi

Buy Now Datasheet

BSP52,115 Nexperia

Buy Now Datasheet
Source Content uid BSP52T3G BSP52,115
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR NEXPERIA
Part Package Code TO-261AA SC-73
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Manufacturer Package Code 0.0318 SOT223
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 64 Weeks
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 2000 2000
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
HTS Code 8541.29.00.75
Date Of Intro 1997-09-01
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 1.5 W
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 1.3 V

Compare BSP52T3G with alternatives

Compare BSP52,115 with alternatives