BSR15 vs MMBT4402 feature comparison

BSR15 Rochester Electronics LLC

Buy Now Datasheet

MMBT4402 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SOT-23, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.8 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 50
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e0
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 150 MHz
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
JEDEC-95 Code TO-236AB
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.35 W

Compare BSR15 with alternatives

Compare MMBT4402 with alternatives