BSR15-TAPE-7 vs MMBT4403K feature comparison

BSR15-TAPE-7 NXP Semiconductors

Buy Now Datasheet

MMBT4403K Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns 255 ns
Turn-on Time-Max (ton) 45 ns 35 ns
VCEsat-Max 1.6 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BSR15-TAPE-7 with alternatives

Compare MMBT4403K with alternatives