BSR17A
vs
CMPT3906BKLEADFREE
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
0.2 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
100
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
0.35 W
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transition Frequency-Nom (fT) |
300 MHz
|
|
Base Number Matches |
13
|
|
|
|
|