BSS123LT1G
vs
ZVP4424A
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
DIODES INC
|
Part Package Code |
|
TO-92
|
Package Description |
|
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pin Count |
|
3
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
32 Weeks, 4 Days
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
240 V
|
Drain Current-Max (ID) |
|
0.2 A
|
Drain-source On Resistance-Max |
|
9 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
|
15 pF
|
JESD-30 Code |
|
O-PBCY-W3
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
P-CHANNEL
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
13
|
|
|
|
Compare ZVP4424A with alternatives